240-064 | apra
Threaded strip, (L x W x H) 145.4 x 5 x 1.5 mm, 29 HP, 240-064
Order No.: 82H478
EAN: 4099889576306
MPN:
240-064
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2372 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.24 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2372 €
10 pcs.
2.0230 €
50 pcs.
1.8088 €
100 pcs.
1.6303 €
*incl. VAT plus shipping costs
Subject to prior sale
Threaded insert, 240-064, apra
Threaded insert M 2.5 for use with BUS module rails/ BUS support rails as well as reinforced module rails.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | threaded strip | |
| Length | 145.4 mm | |
| Width | 5 mm | |
| Height | 1.5 mm | |
| cutting pitch differential | 29 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74072110 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |