240-053 | apra
Threaded strip, (L x W x H) 216.5 x 7 x 2 mm, 43 HP, 240-053
Order No.: 82H466
EAN: 4099889576276
MPN:
240-053
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9992 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9992 €
10 pcs.
1.7850 €
50 pcs.
1.6065 €
100 pcs.
1.4518 €
*incl. VAT plus shipping costs
Subject to prior sale
Threaded insert, 240-053, apra
Threaded insert, galvanised 7 x 2 mm, for use with standard module rails.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | threaded strip | |
| Length | 216.5 mm | |
| Width | 7 mm | |
| Height | 2 mm | |
| cutting pitch differential | 43 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74072110 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |