240-051 | apra
Threaded strip, (L x W x H) 429.9 x 7 x 2 mm, 85 HP, 240-051
Order No.: 82H460
EAN: 4099889576252
MPN:
240-051
Unit Price (€ / pc.)
3.8794 € *
Available: 40 pcs.
Total Price:
3.88 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8794 €
10 pcs.
3.4153 €
100 pcs.
2.9869 €
250 pcs.
2.8679 €
1000 pcs.
2.6894 €
*incl. VAT plus shipping costs
Subject to prior sale
Threaded insert, 240-051, apra
Threaded insert, galvanised 7 x 2 mm, for use with standard module rails.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | threaded strip | |
| Length | 429.9 mm | |
| Width | 7 mm | |
| Height | 2 mm | |
| cutting pitch differential | 85 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74072110 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |