213-156-25 | apra
Blind plate, sheet steel, 1 U, light gray, 213-156-25, package with 10 pieces
Order No.: 80H365
EAN: 4099889575859
MPN:
213-156-25
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
51.9078 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
51.91 € *
Price list
Quantity
Price per unit*
1 pck.
51.9078 €
10 pck.
46.7194 €
*incl. VAT plus shipping costs
Subject to prior sale
Blind plate, 213-156-25, apra
Made of plastic, with Quick-Clip system; Material: Lexan 920 to UL94 V-0.
Type: 213-156-25, 1U, anthracite gray, RAL 7016.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | blind plate | |
| Material | sheet steel | |
| cutting pitch differential | 1 U | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |