213-148-00 | apra
Temperature display with controller, sheet steel/plastic, (L x H) 483 mm x 44 mm, light gray, 213-148-00
Order No.: 80H650
EAN: 4099889577945
MPN:
213-148-00
21-3148-00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
226.0643 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
226.06 € *
Price list
Quantity
Price per unit*
1 pcs.
226.0643 €
10 pcs.
203.4543 €
*incl. VAT plus shipping costs
Subject to prior sale
Temperature indicator/regulator module, 213-148-00, apra
The 19” temperature indicator/regulator module 1U is equipped with a temperature indicator and temperature sensor. Mounting material included (excl. power cord).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | temperature display with controller | |
| Material | sheet steel/plastic | |
| Length | 483 mm | |
| Height | 44 mm | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |