205-420-70 | apra
Mounting rail holder, sheet steel, galvanized, (D) 150 mm, 3 U, for recessed installation of top-hat rail enclosures, 205-420-70
Order No.: 84H567
EAN: 4099891984380
MPN:
205-420-70
Unit Price (€ / pc.)
54.0617 € *
Standard delivery time from the manufacturer is: 5 Weeks
19'' top-hat rail holder 3U pluggable, 205-420-70
- For recessed installation of top-hat rail enclosures on the 19" level of cabinets, racks or enclosures
- Equipped with TS 35 top-hat rail (width 425 mm) as standard
- Ideal for installing the apraRail top-hat rail enclosure system
- Integrated cable retention and strain relief via cable tie strip
Material: sheet steel
Surface: galvanized
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | top hat rail carrier | |
| Material | sheet steel, galvanized | |
| Depth | 150 mm | |
| cutting pitch differential | 3 U | |
| Suitable for | recessed installation of top-hat rail enclosures |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |