205-420-41 | apra
Cover, steel, (L x W x H) 132.5 x 425 x 182 mm, 3 U, black, for 19" DIN rail holder, 205-420-41
Order No.: 70H4375
EAN: 4099889574623
MPN:
205-420-41
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.0344 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cover, 205-420-41, APRA
Cover (protection against contact) for 19" top hat rail support 3 U
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Material | steel | |
| Length | 132.5 mm | |
| Width | 425 mm | |
| Height | 182 mm | |
| cutting pitch differential | 3 U | |
| Colour | black | |
| Suitable for | 19" DIN rail holder |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85831000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |