205-420-30 | apra
Mounting rail holder, steel, (L x W x H) 132.5 x 425 x 132.5 mm, 3 U, gray, 205-420-30
Order No.: 70H4376
EAN: 4099889574630
MPN:
205-420-30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.3322 € *
Standard delivery time from the manufacturer is: 2 Weeks
19“ top hat rail support, 205-420-30, APRA
19" top hat rail holder 3 U for circuit breakers
Features
- Standard fitted with top hat rail TS 35 (width 425 mm)
- Integrated cable guarding and strain-relief by cable clip bar
- max. 22,5 TE (1 TE = 18 mm)
- Sheet steel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting rail holder | |
| Material | steel | |
| Length | 132.5 mm | |
| Width | 425 mm | |
| Height | 132.5 mm | |
| cutting pitch differential | 3 U | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85831000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |