195-053-00 | apra
Extension kit, sheet steel, 3 U, 195-053-00
Order No.: 80H120
EAN: 4099889575774
MPN:
195-053-00
19-5053-00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.4331 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
18.43 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4331 €
5 pcs.
16.6481 €
10 pcs.
14.7560 €
*incl. VAT plus shipping costs
Subject to prior sale
Expansion kit, 195-053-00, apra
Vitaro expansion kit 19” enclosure, the basic enclosure can be transformed into a full 19” enclosure using plug-in vertical mountings. No tools are required.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension kit | |
| Material | sheet steel | |
| cutting pitch differential | 3 U |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |