264-413-10 | apra

19 inch desktop enclosure, 84 HP, (D) 311 mm, die-cast aluminum, light gray, 264-413-10

Order No.: 72H622
EAN: 4099889551280
MPN:
264-413-10
26-4413-10
Series: PROFI SET
264-413-10 apra 19" Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
170.8959 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
170.90 € *
Price list
Quantity
Price per unit*
1 pcs.
170.8959 €
10 pcs.
153.8075 €
*incl. VAT plus shipping costs
Subject to prior sale

Universal enclosure system, type Apra Profi Set 264

For module inserts to IEC 60297-3-101. Bus boards and custom configuration of electronic component, compact and stackable design, the top and bottom cover plates can be removed easily. The module rail depth can be adjusted in steps of 10 mm.

Top and bottom cover plates: light gray (RAL 7035)

Side panels: silver gray (RAL 7001), chromalized inside

Degree of protection: IP 20/40

Desktop enclosure, base shell without venting slots, type 26-4413-10

Supplied as kit (not assembled) with side panels, module rail 85 HP, module rail with integrated mounting rail, (BUS module rail for 3U BUS systems), threaded bar, top cover plate, bottom cover plate, front bracket, cover bracket, mounting material and set of bumpers.

Technical attributes (type, height (U), width (HP), depth (D)): 26-4413-10, 4U, 84 HP, D 311 mm.

Technical specifications
Filter Property Value
Version table enclosure
cutting pitch differential 84 HP
Depth 311 mm
Material die-cast aluminum
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85381000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes