264-412-60 | apra

19 inch desktop enclosure, 84 HP, (D) 231 mm, die-cast aluminum, light gray, 264-412-60

Order No.: 72H690
EAN: 4099889551341
MPN:
264-412-60
26-4412-60
Series: PROFI SET
264-412-60 apra 19" Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
187.2346 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
187.23 € *
Price list
Quantity
Price per unit*
1 pcs.
187.2346 €
10 pcs.
168.5040 €
*incl. VAT plus shipping costs
Subject to prior sale

Universal enclosure systems, type Apra Profi Set 264.

For module inserts to IEC 60297-3-101. Bus boards and custom configuration of electronic component, compact and stackable design, the top and bottom cover plates can be removed easily. The module rail depth can be adjusted in steps of 10 mm. Top and bottom cover plates can be removed easily. The module rail depth can be adjusted in steps of 10 mm. Top and bottom cover plates: light gray (RAL 7035). Side panels: silver gray (RAL 7001), chromalized inside. Degree of protection: IP 20/40.

19-inch subrack, base shell with venting slots, type 264

Delivered as kit (not mounted).

Table index: type, height (U), width (HP), depth (D).

26-4412-60, 4U, 84 HP, D 271 mm

Scope of supply: side walls, module rail 85 DU, module rail with integral module rail, (BUS module rail for 3 HU BUS systems), threaded strip, cover plate, base plate, bezel bracket, front bracket with handle, installation material and housing feet.

Technical specifications
Filter Property Value
Version table enclosure
cutting pitch differential 84 HP
Depth 231 mm
Material die-cast aluminum
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85381000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes