264-341-20 | apra
19 inch desktop enclosure, 28 HP, (D) 231 mm, die-cast aluminum, light gray, 264-341-20
NCNR (non cancelable / non returnable)
Universal enclosure systems, type Apra Profi Set 264.
For module inserts to IEC 60297-3-101. Bus boards and custom configuration of electronic component, compact and stackable design, the top and bottom cover plates can be removed easily. The module rail depth can be adjusted in steps of 10 mm; Top and bottom cover plates: light gray (RAL 7035). Side panels: silver gray (RAL 7001), chromalized inside. Degree of protection: IP 20/40.
Base shell with ventilation, slots, type 264.
Technical attributes (type, height (U), width (HP), depth (D)): 26-4341-20, 3U, 28 HP, D 231 mm.
| Filter | Property | Value |
|---|---|---|
| Version | table enclosure | |
| cutting pitch differential | 28 HP | |
| Depth | 231 mm | |
| Material | die-cast aluminum | |
| Colour | light gray |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |