264-314-10 | apra
19 inch desktop enclosure, 84 HP, (D) 351 mm, die-cast aluminum, light gray, 264-314-10
NCNR (non cancelable / non returnable)
Universal enclosure system, type Apra Profi Set 264
For module inserts to IEC 60297-3-101. Bus boards and custom configuration of electronic component, compact and stackable design, the top and bottom cover plates can be removed easily. The module rail depth can be adjusted in steps of 10 mm.
Top and bottom cover plates: light gray (RAL 7035)
Side panels: silver gray (RAL 7001), chromalized inside
Degree of protection: IP 20/40
Desktop enclosure, base shell without venting slots, type 26-4314-10
Supplied as kit (not assembled) with side panels, module rail 85 HP, module rail with integrated mounting rail, (BUS module rail for 3U BUS systems), threaded bar, top cover plate, bottom cover plate, front bracket, cover bracket, mounting material and set of bumpers.
Technical attributes (type, height (U), width (HP), depth (D)): 26-4314-10, 3U, 84 HP, D 351 mm.
| Filter | Property | Value |
|---|---|---|
| Version | table enclosure | |
| cutting pitch differential | 84 HP | |
| Depth | 351 mm | |
| Material | die-cast aluminum | |
| Colour | light gray |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |