205-583-40 | apra
19 inch insert, 4 U, (W x D) 482.6 x 360 mm, aluminum/sheet steel, light gray, 205-583-40
Order No.: 84H552
EAN: 4099891982904
MPN:
205-583-40
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
239.904 € *
Standard delivery time from the manufacturer is: On Request
Universal plug-in unit, 205-583-40, apra
Universal plug-in unit equipped with two top-hat rails for mounting of top-hat rail housings and circuit breakers.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | drawout | |
| cutting pitch differential | 4 U | |
| Width | 482.6 mm | |
| Depth | 360 mm | |
| Material | aluminum/sheet steel | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |