205-546-50 | apra
19 inch insert, 5 U, (W x D) 482.6 x 460 mm, aluminum/sheet steel, light gray, 205-546-50
Order No.: 84H549
EAN: 4099891982874
MPN:
205-546-50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
198.7419 € *
Standard delivery time from the manufacturer is: On Request
Universal plug-in unit, 205-546-50, apra
Universal plug-in unit suitable for telescoping rails.
Features
- Sturdy construction
- Variable construction due to perforated grind in side panels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | drawout | |
| cutting pitch differential | 5 U | |
| Width | 482.6 mm | |
| Depth | 460 mm | |
| Material | aluminum/sheet steel | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |