205-536-30 | apra
19 inch insert, 3 U, (W x D) 482.6 x 360 mm, aluminum/sheet steel, light gray, 205-536-30
Order No.: 84H544
EAN: 4099891982829
MPN:
205-536-30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
163.7678 € *
Available: 1 pcs.
Universal plug-in unit, 205-536-30, apra
Universal plug-in unit suitable for telescoping rails.
Features
- Sturdy construction
- Variable construction due to perforated grind in side panels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | drawout | |
| cutting pitch differential | 3 U | |
| Width | 482.6 mm | |
| Depth | 360 mm | |
| Material | aluminum/sheet steel | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |