195-413-00 | apra
19 inch base enclosure, 3 U, (D) 450 mm, aluminum, light gray, 195-413-00
NCNR (non cancelable / non returnable)
19-inch rack systems, type Apra Vitaro 195.
Consisting of the basic rack and expansion kits (available on separate order) for building a 19" rack, a 95-HP bench enclosure, a universal enclosure or a wall enclosure, whichever is required. For accommodating 19-inch components compliant with IEC 297-1 and 297-3; Features: very short mounting time, screwless mounting by means of a special strap system (additional fastening with screws is possible), light-weight aluminum construction, stackable, integrated handle shells, constructible in less than 60 seconds. Material: aluminum, finish: side walls varnished in light gray RAL 7035, top and bottom plates varnished in dusty gray RAL 7037. Degree of protection: IP 20. Rack width: 537 mm. Reduction of useful depth (for mechanical reasons): 46 mm. A wall mounting set is available (please order separately) for converting each enclosure version into a universal wall enclosure.
Basic racks, type 19-53../54.
For expansion to a 19-inch racks, bench racks or general-purpose racks.
Type: 19–5413, basic rack 3U, D 450 mm.
| Filter | Property | Value |
|---|---|---|
| Version | basic enclosure | |
| cutting pitch differential | 3 U | |
| Depth | 450 mm | |
| Material | aluminum | |
| Colour | light gray |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |