CT47-001N022 | APEM

Toggle switch, metal, 2 pole, (On)-Off-(On), nickel-plated, CT47-001N022

Order No.: 31G7070
MPN:
CT47-001N022
CT47-001N022 APEM Toggle Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.5049 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
875.25 € *
Price list
Quantity
Price per unit*
50 pcs.
17.5049 €
75 pcs.
16.5410 €
100 pcs.
15.6842 €
*incl. VAT plus shipping costs
Subject to prior sale

Sealed toggle switch, CT47-001N022, APEM

Versatile CT47001N022 Panel Switch with double pole configuration, MOM OFF MOM function, and screw terminals for secure connections. Standard levers for easy operation.

Features

  • IP67 front panel sealing
  • 2 different lever styles
  • Completely sealed switching chamber
  • Three types of terminals
Technical specifications
Filter Property Value
Pin number 2 pole
Shift position (On)-Off-(On)
Actuator colour metal
illuminated No
Connection screw connection
Design vertical
contact surface nickel-plated
Type of mounting panel mounting
Protection class IP67
Logistics
Property Value
Country of origin FR
Customs tariff number 85365011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes