5239YAB | APEM
Toggle switch, metal, 1 pole, latching, On-Off-On, 4 A/30 VDC, silver-plated, 5239YAB
NCNR (non cancelable / non returnable)
Toggle switches for PCB mounting, type APEM 5000.
With straight solder pins and bracket; Grid: 4.7 mm. Terminals: with epoxy sealing. Materials: housing diallyl phtalate, lever chrome-plated brass, socket nickel-plated brass. Contacts: silver. Breaking capacity: 3.0 A/250 VAC, 6.0 A/125 VAC, 4.0 A/30 VDC. Contact resistance (new state): max. 10 mohm. Insulation resistance: min. 1000 Mohm on 500 VDC. Operating temperatures: –40 to +85 °C.
Technical attributes (type, number of poles, switching actions OFF, ON): 5239YAB, single-pole, ON-OFF-ON
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 1 pole | |
| Shift position | On-Off-On | |
| Actuator colour | metal | |
| illuminated | No | |
| Connection | PCB connection | |
| Design | vertical | |
| contact surface | silver-plated | |
| Breaking capacity | 4 A/30 VDC |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |