5239WWCD | APEM
Toggle switch, metal, 1 pole, latching, On-Off-On, 0.4 VA/20 V AC/DC, gold-plated, 5239WWCD
NCNR (non cancelable / non returnable)
Toggle switches for PCB mounting, type APEM 5000.
Breaking capacity: 0.4 VA to 20 V AC/DC. Insulation resistance: min. 1000 Mohm on 500 VDC. Contact resistance (start value): max. 10 mohm. Material housing: diallyl phtalate. Lever: chrome-plated brass. Socket: nickel-plated brass. Contacts: tinned brass. Operating temperatures: –40 to +85 °C.
With angled solder pins for vertical mounting, type 5200WW.
Grid: 3.81 mm.
Technical attributes (type, number of poles, switching functions OFF, ON, momentary on, momentary (M)): 5239WWCD, single-pole, ON-OFF-ON
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 1 pole | |
| Shift position | On-Off-On | |
| Actuator colour | metal | |
| illuminated | No | |
| Connection | PCB connection | |
| Design | horizontal | |
| contact surface | gold-plated | |
| Breaking capacity | 0.4 VA/20 V AC/DC |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |