5236YAB | APEM

Toggle switch, metal, 1 pole, latching, On-On, 4 A/30 VDC, silver-plated, 5236YAB

Order No.: 10G8320
EAN: 4099889180640
MPN:
5236YAB
Series: 5000
5236YAB APEM Toggle Switches
Image may differ
Unit Price (€ / pc.)
6.9377 € *
Next delivery: 63 pcs. on 2026-04-23
Total Price:
6.94 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9377 €
10 pcs.
6.1047 €
25 pcs.
5.3550 €
50 pcs.
5.1527 €
100 pcs.
4.8314 €
*incl. VAT plus shipping costs
Subject to prior sale

Toggle switches for PCB mounting, type APEM 5000.

With straight solder pins and bracket; Grid: 4.7 mm. Terminals: with epoxy sealing. Materials: housing diallyl phtalate, lever chrome-plated brass, socket nickel-plated brass. Contacts: silver. Breaking capacity: 3.0 A/250 VAC, 6.0 A/125 VAC, 4.0 A/30 VDC. Contact resistance (new state): max. 10 mohm. Insulation resistance: min. 1000 Mohm on 500 VDC. Operating temperatures: –40 to +85 °C.

Technical attributes (type, number of poles, switching actions OFF, ON): 5236YAB, single-pole, ON-ON

Technical specifications
Filter Property Value
Latching switching function latching
Pin number 1 pole
Shift position On-On
Actuator colour metal
illuminated No
Connection PCB connection
Design vertical
contact surface silver-plated
Breaking capacity 4 A/30 VDC
Logistics
Property Value
Country of origin FR
Customs tariff number 85365003
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes