5236AKB | APEM
Toggle switch, metal, 1 pole, latching, On-On, 4 A/30 VDC, silver-plated, 5236AKB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0214 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
602.14 € *
Price list
Quantity
Price per unit*
100 pcs.
6.0214 €
1000 pcs.
5.2955 €
*incl. VAT plus shipping costs
Subject to prior sale
Toggle switch, 5236AKB, APEM
Miniature toggle switch, threaded bushing Ø 11.9 mm.
Features
- UL and CSA approved
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 1 pole | |
| Shift position | On-On | |
| Actuator colour | metal | |
| illuminated | No | |
| Connection | PCB connection | |
| Design | vertical | |
| contact surface | silver-plated | |
| Breaking capacity | 4 A/30 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |