5236AB | APEM

Toggle switch, metal, 1 pole, latching, On-On, 4 A/30 VDC, silver-plated, 5236AB

Order No.: 10G8280
EAN: 4099889180503
MPN:
5236AB
Series: 5000
5236AB APEM Toggle Switches
Image may differ
Unit Price (€ / pc.)
3.3915 € *
Available: 40 pcs.
Total Price:
3.39 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3915 €
10 pcs.
2.9750 €
100 pcs.
2.6180 €
250 pcs.
2.5228 €
1000 pcs.
2.3443 €
*incl. VAT plus shipping costs
Subject to prior sale

Toggle switch, 5236AB, Apem

Miniature toggle switches, threaded bushing Ø 6.35 mm or plain bushing.

Features

  • 3 approvals (UL - CSA - CECC).
  • Various contact materials for low and high currents
  • 8 functions including maintained and momentary versions
  • 1 to 4 pole configurations
Technical specifications
Filter Property Value
Latching switching function latching
Pin number 1 pole
Shift position On-On
Actuator colour metal
illuminated No
Connection PCB connection
Design vertical
contact surface silver-plated
Type of mounting PCB mounting
Breaking capacity 4 A/30 VDC
Logistics
Property Value
Customs tariff number 85365080
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes