4146A-22 | APEM
Toggle switch, black, 2 pole, latching, On-On, 6 A/125 VAC, 30 VDC, silver-plated, 4146A-22
Toggle switches, type APEM 4100.
With M12 x 0.75 bushing mount, flat plastic toggle, solder connections; Breaking capacity: 3.0 A/250 VAC, 6.0 A/125 VAC, 6.0 A/30 VDC. Insulation resistance: min. 1000 Mohm on 500 VDC. Housing material: phenolic resin. Socket and lever material: polyamide 6.6. Contacts: silver-plated. Operating temperatures: –20 to +55 °C.
Technical attributes (type, number of poles, switching actions OFF, ON): 4146A-22, double-pole, ON-ON
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 2 pole | |
| Shift position | On-On | |
| Actuator colour | black | |
| illuminated | No | |
| Connection | faston plug | |
| Design | vertical | |
| contact surface | silver-plated | |
| Type of mounting | central Mounting | |
| Breaking capacity | 6 A/125 VAC, 30 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |