3647NF/2 | APEM
Toggle switch, metal, 2 pole, groping/latching, (On)-Off-(On), 12 A/28 VDC, silver-plated, 3647NF/2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.0983 € *
Standard delivery time from the manufacturer is: 4 Weeks
Toggle switch, 3647NF/2, APEM
The 3647NF/2 toggle switch is the perfect solution for all your electrical needs. With its sleek design and durable construction, this switch is built to last. It features a double pole configuration, providing added stability and reliability.
Features
- Sealed to IP67
- Solid silver contacts
- UL approved
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping/latching | |
| Pin number | 2 pole | |
| Shift position | (On)-Off-(On) | |
| Actuator colour | metal | |
| illuminated | No | |
| Connection | solder connection | |
| Design | vertical | |
| contact surface | silver-plated | |
| Type of mounting | central Mounting | |
| Breaking capacity | 12 A/28 VDC | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |