3645NF/2 | APEM
Toggle switch, metal, 2 pole, groping/latching, (On)-Off, 12 A/28 VDC, silver-plated, 3645NF/2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.4557 € *
Standard delivery time from the manufacturer is: 10 Weeks
Toggle switch, 3645NF/2, APEM
The 3645NF/2 toggle switch, with its sleek design and durable construction, is the perfect choice for any electrical project. With its double pole configuration, it ensures smooth and reliable operation. Its electrical functions, including the convenient MOM ON feature, provide versatility and ease of use.
Features
- Sealed to IP67
- Solid silver contacts
- UL approved
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping/latching | |
| Pin number | 2 pole | |
| Shift position | (On)-Off | |
| Actuator colour | metal | |
| illuminated | No | |
| Connection | solder connection | |
| Design | vertical | |
| contact surface | silver-plated | |
| Type of mounting | central Mounting | |
| Breaking capacity | 12 A/28 VDC | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |