3644NF/2 | APEM

Toggle switch, metal, 2 pole, latching, On-On-On, 12 A/28 VDC, silver-plated, 3644NF/2

Order No.: 12G2120
EAN: 4099889181043
MPN:
3644NF/2
Series: 3600NF
3644NF/2 APEM Toggle Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.4557 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
2,145.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
21.4557 €

Toggle switch, 3644NF/2, APEM

The 3644NF/2 toggle switch, with its sleek design and durable construction, is a must-have for any electrical system. With its double pole configuration, it provides enhanced safety and reliability. The switch offers a range of electrical functions, allowing you to easily toggle between different modes.

Features

  • Sealed to IP67
  • Solid silver contacts
  • UL approved
Technical specifications
Filter Property Value
Latching switching function latching
Pin number 2 pole
Shift position On-On-On
Actuator colour metal
illuminated No
Connection solder connection
Design vertical
contact surface silver-plated
Type of mounting central Mounting
Breaking capacity 12 A/28 VDC
Protection class IP67
Logistics
Property Value
Customs tariff number 85365080
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes