3641NF/2 | APEM
Toggle switch, metal, 2 pole, latching, On-Off, 12 A/28 VDC, silver-plated, 3641NF/2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.7433 € *
Standard delivery time from the manufacturer is: 4 Weeks
Toggle switch, 3641NF/2, APEM
The 3641NF/2 toggle switch with its sleek design and robust construction, is the perfect solution for all your electrical needs. This product provides you with a reliable and efficient way to control your electrical circuits.
Features
- Sealed to IP67
- Solid silver contacts
- UL approved
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 2 pole | |
| Shift position | On-Off | |
| Actuator colour | metal | |
| illuminated | No | |
| Connection | solder connection | |
| Design | vertical | |
| contact surface | silver-plated | |
| Type of mounting | central Mounting | |
| Breaking capacity | 12 A/28 VDC | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |