3636NF/2 | APEM
Toggle switch, metal, 1 pole, latching, On-On, 12 A/28 VDC, silver-plated, 3636NF/2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.5767 € *
Standard delivery time from the manufacturer is: 4 Weeks
Toggle switch, 3636NF/2, APEM
The 3636NF/2 toggle switch provides a reliable and efficient solution for controlling various electrical functions. With its single pole configuration, it offers seamless operation and ease of use. Whether it's for residential or commercial applications, the 3636NF/2 toggle switch ensures smooth and reliable electrical control.
Features
- Sealed to IP67
- Solid silver contacts
- UL approved
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 1 pole | |
| Shift position | On-On | |
| Actuator colour | metal | |
| illuminated | No | |
| Connection | solder connection | |
| Design | vertical | |
| contact surface | silver-plated | |
| Type of mounting | central Mounting | |
| Breaking capacity | 12 A/28 VDC | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |