3635NF/2 | APEM

Toggle switch, metal, 1 pole, groping/latching, (On)-On, 12 A/28 VDC, silver-plated, 3635NF/2

Order No.: 12G2106
EAN: 4099889181005
MPN:
3635NF/2
Series: 3600NF
3635NF/2 APEM Toggle Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.0412 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1,604.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
16.0412 €

Toggle switch, 3635NF/2, APEM

The 3635NF/2 toggle switch with its sleek design and reliable functionality is sure to impress. Featuring a single pole configuration, this switch provides seamless control over electrical systems. With its MOM ON electrical function, this switch offers convenience and ease of use. Simply toggle the switch to activate or deactivate the connected devices, making it ideal for a wide range of applications.

Features

  • Sealed to IP67
  • Solid silver contacts
  • UL approved
Technical specifications
Filter Property Value
Latching switching function groping/latching
Pin number 1 pole
Shift position (On)-On
Actuator colour metal
illuminated No
Connection solder connection
Design vertical
contact surface silver-plated
Type of mounting central Mounting
Breaking capacity 12 A/28 VDC
Protection class IP67
Logistics
Property Value
Customs tariff number 85365080
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes