3546-021N000 | APEM

Toggle switch, metal, 2 pole, latching, On-On, 15 A/28 VDC, silver-plated, 3546-021N000

Order No.: 06G202
EAN: 4099889178739
MPN:
3546-021N000
Series: 3500
3546-021N000 APEM Toggle Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.4604 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4,143.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
105 pcs.
39.4604 €

Toggle switch, 3546-021N000, APEM

Toggle switch designed for outdoor applications, frontal sealing to IP67 and IP69K by a silicone membrane. Rear sealing to IP64 provided by moulded-in terminals.

Features

  • Completely sealed switches withstanding 0.1 bar pressure
  • Frontal sealing to IP67 and IP69K by a silicone membrane
  • Many lever styles available
Technical specifications
Filter Property Value
Latching switching function latching
Pin number 2 pole
Shift position On-On
Actuator colour metal
illuminated No
Connection solder connection
Design vertical
contact surface silver-plated
Type of mounting central Mounting
Breaking capacity 15 A/28 VDC
Protection class IP67
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes