3536-021N000 | APEM
Toggle switch, metal, 1 pole, latching, On-On, 15 A/28 VDC, silver-plated, 3536-021N000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.7619 € *
Standard delivery time from the manufacturer is: On Request
Toggle switch, 3536-021N000, APEM
Toggle switch designed for outdoor applications, frontal sealing to IP67 and IP69K by a silicone membrane. Rear sealing to IP64 provided by moulded-in terminals.
Features
- Completely sealed switches withstanding 0.1 bar pressure
- Frontal sealing to IP67 and IP69K by a silicone membrane
- Many lever styles available
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 1 pole | |
| Shift position | On-On | |
| Actuator colour | metal | |
| illuminated | No | |
| Connection | solder connection | |
| Design | vertical | |
| contact surface | silver-plated | |
| Type of mounting | central Mounting | |
| Breaking capacity | 15 A/28 VDC | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |