1539A8L12X2849 | APEM

Toggle switch, black, 1 pole, latching, On-Off-On, 6 A/250 VAC, 10 A/125 VAC, 5 A/12 VDC, silver-plated, 1539A8L12X2849

Order No.: 06G130
EAN: 4099889178708
MPN:
1539A8L12X2849
Series: 1500
1539A8L12X2849 APEM Toggle Switches
Image may differ

Toggle switches, type APEM 1500.

With black toggle lever made of polyamide; Breaking capacity: 6.0 A/250 VAC, 10 A/125 VAC, 5.0 A/12 VDC. Contacts: silver. Contact resistance: max. 10 mohm. Insulation resistance: min. 1000 Mohm on 500 VDC. Front-panel thickness: 4.5 mm between two nuts. Socket: black polyamide. Contacts: solderable, can also be used as 4.8 x 0.8 mm tab terminals. Operating temperatures: –20 to +55 °C.

Technical attributes (type, number of poles, switching action: OFF, ON): 1539A8L12, single-pole, ON-OFF-ON

Technical specifications
Filter Property Value
Latching switching function latching
Pin number 1 pole
Shift position On-Off-On
Actuator colour black
illuminated No
Connection faston plug
Design vertical
contact surface silver-plated
Breaking capacity 6 A/250 VAC, 10 A/125 VAC, 5 A/12 VDC
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes