1536A8L12X2849 | APEM
Toggle switch, black, 1 pole, latching, On-On, 6 A/250 VAC, 10 A/125 VAC, 5 A/12 VDC, silver-plated, 1536A8L12X2849
Toggle switches, type APEM 1500.
With black toggle lever made of polyamide; Breaking capacity: 6.0 A/250 VAC, 10 A/125 VAC, 5.0 A/12 VDC. Contacts: silver. Contact resistance: max. 10 mohm. Insulation resistance: min. 1000 Mohm on 500 VDC. Front-panel thickness: 4.5 mm between two nuts. Socket: black polyamide. Contacts: solderable, can also be used as 4.8 x 0.8 mm tab terminals. Operating temperatures: –20 to +55 °C.
Technical attributes (type, number of poles, switching action: OFF, ON): 1536A8L12, single-pole, ON-ON
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 1 pole | |
| Shift position | On-On | |
| Actuator colour | black | |
| illuminated | No | |
| Connection | faston plug | |
| Design | vertical | |
| contact surface | silver-plated | |
| Breaking capacity | 6 A/250 VAC, 10 A/125 VAC, 5 A/12 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |