12246-2VX778 | APEM

Toggle switch, black, 2 pole, latching, On-On, 4 A/28 VDC, 12246-2VX778

Order No.: 31G7108
MPN:
12246-2VX778
Series: EURO D50
12246-2VX778 APEM Toggle Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
109.6585 € *
Available: 50 pcs.
Total Price:
109.66 € *
Price list
Quantity
Price per unit*
1 pcs.
109.6585 €
10 pcs.
106.4336 €
25 pcs.
103.3991 €
*incl. VAT plus shipping costs
Subject to prior sale

Toggle Switch, 12246-2VX778, APEM

Versatile 12246-2VX778 double pole toggle switch with two locked positions for secure control and enhanced electrical functions in various applications.

Technical specifications
Filter Property Value
Latching switching function latching
Pin number 2 pole
Shift position On-On
Actuator colour black
illuminated No
Connection PCB connection
Design vertical
Type of mounting panel mounting
Breaking capacity 4 A/28 VDC
Protection class IP67
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes