12166X778 | APEM
Toggle switch, black, 4 pole, latching, On-On, 4 A/28 VDC, 12166X778
Order No.: 31G7136
MPN:
12166X778
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
132.3756 € *
Available: 60 pcs.
Total Price:
132.38 € *
Price list
Quantity
Price per unit*
1 pcs.
132.3756 €
30 pcs.
128.4843 €
60 pcs.
124.8191 €
*incl. VAT plus shipping costs
Subject to prior sale
Toggle Switch, 12166X778, APEM
The 12166X778 Panel Switch features four poles for efficient power distribution and an ON ON function for easy control, ensuring reliable performance in electrical systems.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 4 pole | |
| Shift position | On-On | |
| Actuator colour | black | |
| illuminated | No | |
| Connection | solder lug | |
| Design | vertical | |
| Type of mounting | panel mounting | |
| Breaking capacity | 4 A/28 VDC | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |