12159A | APEM
Toggle switch, metal, 3 pole, latching, On-Off-On, 4 A/125 VAC, 30 VDC, silver-plated, 12159A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.2208 € *
Standard delivery time from the manufacturer is: 18 Weeks
Toggle switch, 12159A, APEM
The 12159A toggle switch is the perfect solution for your electrical control needs. With its three poles, it offers reliable and efficient performance. The switch features an ON-OFF-ON electrical function, allowing you to easily toggle between different settings. Its levers provide a comfortable grip and are designed to stay securely in place with three locked positions.
Features
- CECC approved - conforms to MIL specifications
- Robust switch for high specification environments
- Mechanical operation
- Several front panel sealing options
- Several locking lever options
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 3 pole | |
| Shift position | On-Off-On | |
| Actuator colour | metal | |
| illuminated | No | |
| Connection | solder connection | |
| Design | vertical | |
| contact surface | silver-plated | |
| Breaking capacity | 4 A/125 VAC, 30 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |