12156X778 | APEM
Toggle switch, black, 3 pole, latching, On-On, 4 A/28 VDC, 12156X778
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
120.4994 € *
Available: 60 pcs.
Total Price:
120.50 € *
Price list
Quantity
Price per unit*
1 pcs.
120.4994 €
30 pcs.
116.9532 €
60 pcs.
113.6093 €
*incl. VAT plus shipping costs
Subject to prior sale
Toggle Switch, 12156X778, APEM
Versatile 12156X778 Panel Switch with three poles for reliable control of lights and motors. Ergonomic lever design ensures smooth operation and durability.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 3 pole | |
| Shift position | On-On | |
| Actuator colour | black | |
| illuminated | No | |
| Connection | solder lug | |
| Design | vertical | |
| Type of mounting | panel mounting | |
| Breaking capacity | 4 A/28 VDC | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |