12148X778 | APEM
Toggle switch, black, 2 pole, latching/groping, (On)-Off-On, 4 A/28 VDC, 12148X778
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
93.0937 € *
Available: 50 pcs.
Total Price:
93.09 € *
Price list
Quantity
Price per unit*
1 pcs.
93.0937 €
10 pcs.
90.3567 €
25 pcs.
87.7744 €
*incl. VAT plus shipping costs
Subject to prior sale
Toggle Switch, 12148X778, APEM
The 12148X778 Panel Switch is a durable double pole toggle switch, ideal for controlling multiple circuits with easy operation and reliable performance.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching/groping | |
| Pin number | 2 pole | |
| Shift position | (On)-Off-On | |
| Actuator colour | black | |
| illuminated | No | |
| Connection | solder lug | |
| Design | vertical | |
| Type of mounting | panel mounting | |
| Breaking capacity | 4 A/28 VDC | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |