12147A | APEM

Toggle switch, metal, 2 pole, groping/latching, (On)-Off-(On), 4 A/125 VAC, 30 VDC, silver-plated, 12147A

Order No.: 08G131
EAN: 4099889179484
MPN:
12147A
Series: 12000
12147A APEM Toggle Switches
Image may differ
Unit Price (€ / pc.)
32.7726 € *
Available: 118 pcs.
Total Price:
32.77 € *
Price list
Quantity
Price per unit*
1 pcs.
32.7726 €
5 pcs.
30.7972 €
15 pcs.
29.6072 €
50 pcs.
28.2982 €
150 pcs.
27.1320 €
*incl. VAT plus shipping costs
Subject to prior sale

Toggle switch, 12147A, APEM

The 12147A toggle switch is a versatile and reliable device that is designed to meet your electrical needs. With its double pole configuration, this switch provides enhanced functionality and allows you to control multiple circuits simultaneously. Equipped with a standard lever, this switch is easy to operate and provides a comfortable grip.

Features

  • CECC approved - conforms to MIL specifications
  • Robust switch for high specification environments
  • Mechanical operation
  • Several front panel sealing options
  • Several locking lever options
Technical specifications
Filter Property Value
Latching switching function groping/latching
Pin number 2 pole
Shift position (On)-Off-(On)
Actuator colour metal
illuminated No
Connection solder connection
Design vertical
contact surface silver-plated
Type of mounting central Mounting
Breaking capacity 4 A/125 VAC, 30 VDC
Logistics
Property Value
Customs tariff number 85365080
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes