12146AK | APEM

Toggle switch, metal, 2 pole, latching, On-On, 4 A/125 VAC, 30 VDC, silver-plated, 12146AK

Order No.: 08G146
EAN: 4099889179521
MPN:
12146AK
Series: 12000
12146AK APEM Toggle Switches
Image may differ
Unit Price (€ / pc.)
37.4017 € *
Available: 91 pcs.
Total Price:
37.40 € *
Price list
Quantity
Price per unit*
1 pcs.
37.4017 €
5 pcs.
35.1526 €
15 pcs.
33.8198 €
50 pcs.
32.3204 €
150 pcs.
30.9638 €
*incl. VAT plus shipping costs
Subject to prior sale

Toggle switch, 12146AK, APEM

The 12146AK toggle switch is a versatile toggle switch that brings convenience and functionality to any electrical system. With its double pole design, it offers a reliable and efficient solution for controlling multiple circuits. Equipped with a standard lever, it provides a comfortable grip and smooth operation. Whether it's for industrial applications or home automation, the 12146AK panel switch is the perfect choice for those seeking durability and ease of use.

Features

  • CECC approved - conforms to MIL specifications
  • Robust switch for high specification environments
  • Mechanical operation
  • Several front panel sealing options
  • Several locking lever options
Technical specifications
Filter Property Value
Latching switching function latching
Pin number 2 pole
Shift position On-On
Actuator colour metal
illuminated No
Connection solder connection
Design vertical
contact surface silver-plated
Breaking capacity 4 A/125 VAC, 30 VDC
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes