12144X778 | APEM
Toggle switch, black, 2 pole, latching, On-On-On, 12144X778
Order No.: 31G7114
MPN:
12144X778
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
88.5598 € *
Available: 50 pcs.
Total Price:
88.56 € *
Price list
Quantity
Price per unit*
1 pcs.
88.5598 €
10 pcs.
84.4662 €
25 pcs.
80.7415 €
*incl. VAT plus shipping costs
Subject to prior sale
Toggle Switch, 12144X778, APEM
Versatile 12144X778 Panel Switch with double pole configuration. Features ON, MOM, OFF functions and standard levers for easy operation. Ideal for all your electrical needs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 2 pole | |
| Shift position | On-On-On | |
| Actuator colour | black | |
| illuminated | No | |
| Connection | solder lug | |
| Design | vertical | |
| Type of mounting | panel mounting | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |