12144-3VX778 | APEM
Toggle switch, black, 2 pole, latching, On-On-On, 12144-3VX778
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
111.0865 € *
Available: 50 pcs.
Total Price:
111.09 € *
Price list
Quantity
Price per unit*
1 pcs.
111.0865 €
10 pcs.
107.8140 €
25 pcs.
104.7319 €
*incl. VAT plus shipping costs
Subject to prior sale
Toggle Switch, 12144-3VX778, APEM
The 12144-3VX778 Panel Switch features a double pole design with multiple functions (ON, MOM, ON MOM) and three locked positions for enhanced control and safety.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 2 pole | |
| Shift position | On-On-On | |
| Actuator colour | black | |
| illuminated | No | |
| Connection | solder lug | |
| Design | vertical | |
| Type of mounting | panel mounting | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |