11136A | APEM

Toggle switch, metal, 1 pole, latching, On-On, 4 A/125 VAC, 30 VDC, silver-plated, 11136A

Order No.: 08G100
EAN: 4099889179361
MPN:
11136A
Series: 11000
11136A APEM Toggle Switches
Image may differ
Unit Price (€ / pc.)
18.6116 € *
Available: 95 pcs.
Total Price:
18.61 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6116 €
10 pcs.
16.3625 €
25 pcs.
15.2558 €
50 pcs.
14.5894 €
100 pcs.
13.8397 €
*incl. VAT plus shipping costs
Subject to prior sale

Toggle switch, 11136A, APEM

The 11136A toggle switch, is an essential component for controlling electrical circuits. With its single pole design, this switch is capable of seamlessly connecting or disconnecting power with a simple flick of the lever. Its ON ON electrical function ensures reliable and efficient performance. It delivers exceptional functionality and durability in any electrical application.

Features

  • CECC approved
  • Robust switch for high specification environments
  • Mechanical operation
  • Several front panel sealing options
Technical specifications
Filter Property Value
Latching switching function latching
Pin number 1 pole
Shift position On-On
Actuator colour metal
illuminated No
Connection solder connection
Design vertical
contact surface silver-plated
Type of mounting central Mounting
Breaking capacity 4 A/125 VAC, 30 VDC
Logistics
Property Value
Customs tariff number 85365080
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes