A0151B | APEM
Switch element, 1 Form A (N/O) + 1 Form B (N/C), groping, 250 V, 6 A, A0151B
Unit Price (€ / pc.)
6.4498 € *
Standard delivery time from the manufacturer is: 10 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | switch element | |
| Rated voltage | 250 V | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Contact function | groping | |
| can be illuminated | Yes | |
| Contact material | silver | |
| Connection | quick connection | |
| Rated current | 6 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |