N36346009 | APEM
Sealing cap, Ø 20.2 mm, (H) 30.4 mm, black, for toggle switch, N36346009
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.3411 € *
Standard delivery time from the manufacturer is: 16 Weeks
Sealing cap, N36346009, APEM
Sealing cap for toggle or pushbutton switch.
Features
- Prevent dust, sand and water from getting into switches
- On toggle versions, also prevent ice from blocking lever action
- When necessary, a sealing ring or washer is supplied with the boot
- Compatible with frontal sealing options
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing cap | |
| diameter | 20.2 mm | |
| Height | 30.4 mm | |
| Colour | black | |
| Suitable for | toggle switch |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153300 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |