N36211005 | APEM
Sealing cap, (W x H) 17 x 12.8 mm, black, for toggle switch, N36211005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7243 € *
Standard delivery time from the manufacturer is: 16 Weeks
Accessories for Switches and Buttons, N36211005, APEM
Sealing boots prevent dust, sand and water from getting into switches. On toggle versions, they also prevent ice from blocking lever action. They are compatible with frontal sealing options K and X408.
Features
- Sealing boots for toogle, pushbutton or rocker switches
- A sealing ring or washer is standard supplied with each boot
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing cap | |
| Width | 17 mm | |
| Height | 12.8 mm | |
| Colour | black | |
| Suitable for | toggle switch |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |