N36116015 | APEM
Sealing cap, (W x H) 17 x 11.6 mm, black, for toggle switch, N36116015
Unit Price (€ / pc.)
2.4633 € *
Available: 480 pcs.
Total Price:
2.46 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4633 €
25 pcs.
2.0944 €
100 pcs.
1.9397 €
250 pcs.
1.8564 €
1000 pcs.
1.6660 €
*incl. VAT plus shipping costs
Subject to prior sale
Sealing cap, N36116015, APEM
Sealing cap for toggle or pushbutton switch.
Features
- Prevent dust, sand and water from getting into switches
- On toggle versions, also prevent ice from blocking lever action
- When necessary, a sealing ring or washer is supplied with the boot
- Compatible with frontal sealing options
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing cap | |
| Width | 17 mm | |
| Height | 11.6 mm | |
| Colour | black | |
| Suitable for | toggle switch |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153300 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |