N35111012 | APEM

Sealing cap, silicone, (H) 11.6 mm, black, for toggle switch, N35111012

Order No.: 31G7158
MPN:
N35111012
Series: EURO D50
N35111012 APEM Switches Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3197 € *
Available: 40 pcs.
Total Price:
4.32 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3197 €
10 pcs.
4.0936 €
25 pcs.
3.8794 €
50 pcs.
3.6295 €
100 pcs.
3.4034 €
*incl. VAT plus shipping costs
Subject to prior sale

Silicone Boots, N35111012, APEM

Half-toggle Silicone Boots For Bushing Ø 11.9-32 Ns.

Technical specifications
Filter Property Value
Product type sealing cap
Version silicone
Height 11.6 mm
Colour black
Suitable for toggle switch
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes