N35111002 | APEM
Sealing cap, silicone, (H) 23 mm, black, for toggle switch, N35111002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2126 € *
Available: 50 pcs.
Total Price:
4.21 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2126 €
10 pcs.
3.9865 €
25 pcs.
3.7723 €
50 pcs.
3.5343 €
100 pcs.
3.3201 €
*incl. VAT plus shipping costs
Subject to prior sale
Silicone Boots, N35111002, APEM
Full-toggle Silicone Boots For Bushing Ø 11.9-32 Ns.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing cap | |
| Version | silicone | |
| Height | 23 mm | |
| Colour | black | |
| Suitable for | toggle switch |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |